
The NCP5623MUTBG is a 3-channel charge pump IC from Onsemi with a maximum operating frequency of 1.2MHz and a maximum power dissipation of 200mW. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is RoHS compliant and features a package quantity of 3000 units per reel. The IC is suitable for use with a supply voltage of 5V and has an output voltage of 5.7V.
Onsemi NCP5623MUTBG technical specifications.
| Frequency | 1.2MHz |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Topology | Charge Pump |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5623MUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
