Positive fixed output LDO regulator, 2.7V output voltage, 280mA maximum output current. Features 230mV dropout voltage and 6µA quiescent current. Operates from a maximum input voltage of 6V, with a 2% accuracy. Housed in a compact SC-82AB 4-lead surface mount package, measuring 2.2mm x 2.4mm x 1.1mm (max with leads). Supplied on a 3000-piece tape and reel, this component is halogen and lead-free, and RoHS compliant.
Onsemi NCP562SQ27T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.