
Surface mount LDO regulator featuring a fixed 2.8V output voltage and 80mA output current. This positive voltage regulator offers a maximum input voltage of 6V and a low quiescent current of 6µA. Designed for efficient power management, it operates within a temperature range of -40°C to 85°C with 2% accuracy. The compact SC-82AB package measures 2.0x1.25x0.95mm and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP562SQ28T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP562SQ28T1G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP562SQ28T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
