
3.0V fixed output, positive polarity LDO regulator with 280mA maximum output current. Features ultra-low 6µA quiescent current and 200mV dropout voltage. Operates from a 6V maximum input voltage with 2% output voltage accuracy. Packaged in a halogen-free, lead-free SC-82AB surface mount package, supplied on a 3000-piece tape and reel.
Onsemi NCP562SQ30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
