Positive fixed output voltage regulator, 3.3V, with 80mA maximum output current. Features ultra-low 6µA quiescent current and 190mV dropout voltage. Operates from -40°C to 85°C with a maximum input voltage of 6V. Packaged in a compact SC-82AB surface mount package, supplied on tape and reel.
Onsemi NCP562SQ33T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 190mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
