
The NCP563SQ25T1G is a 2.5V linear voltage regulator with an output current of 80mA. It operates over a temperature range of -40°C to 85°C and is available in a HALOGEN FREE AND ROHS COMPLIANT package. The device has a dropout voltage of 250mV and a maximum input voltage of 6V. It is also lead free and halogen free.
Onsemi NCP563SQ25T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
