
High-performance LDO regulator offering a fixed 2.7V output voltage with a maximum output current of 280mA. Features ultra-low quiescent current of 6µA and input bias current of 2.5µA, ideal for power-sensitive applications. Achieves 2% accuracy with a low dropout voltage of 230mV, supporting input voltages up to 6V. Encased in a compact SC-82AB surface-mount package, this RoHS and Halogen-free component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCP563SQ27T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP563SQ27T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP563SQ27T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.