3.3V fixed output positive linear voltage regulator, 80mA output current, 190mV dropout voltage, and 6µA quiescent current. Features 2% accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 85°C. Packaged in a compact SC-82AB surface mount package, measuring 2.0x1.25x0.95mm, supplied on a 3000-piece tape and reel. This RoHS and Halogen Free component offers a low input bias current of 2.5µA.
Onsemi NCP563SQ33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 190mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 6uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
