
The NCP563SQ50T1G is a 5V fixed linear voltage regulator with an output current of 280mA and a quiescent current of 6uA. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. This device is compliant with RoHS regulations and is halogen free. The regulator has a dropout voltage of 140mV and an input bias current of 2.5uA. It can handle a maximum input voltage of 6V.
Onsemi NCP563SQ50T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 140mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 2.5uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 280mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
