
Positive fixed output LDO regulator, 3.3V nominal output voltage, capable of 1.5A maximum output current. Features high Power Supply Rejection Ratio (PSRR) and fast transient response. Operates with a minimum input voltage of 2.5V and a maximum input voltage of 9V. Dropout voltage is 900mV. Packaged in a 3-lead D2PAK surface mount package, with a 50-piece tube quantity. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | D2PAK |
| Dropout Voltage | 900mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NCP565D2T33G
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
