High PSRR LDO regulator with 1.5A output current and 3.3V fixed output voltage. Features a 900mV dropout voltage and 75dB PSRR for excellent noise rejection. Operates with input voltages from 2.5V to 9V and offers a 1.6A minimum current limit. Packaged in a 3-lead D2PAK for surface mounting, this lead-free component is supplied on an 800-piece tape and reel.
Onsemi NCP565D2T33R4G technical specifications.
| Accuracy | 3% |
| Package/Case | D2PAK |
| Dropout Voltage | 900mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 1.5mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP565D2T33R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
