
Adjustable positive linear voltage regulator, 1.5A output current, 2.5V to 9V input voltage range, and 900mV to 7.7V adjustable output voltage. Features high 75dB Power Supply Rejection Ratio (PSRR) and fast transient response. Accuracy is 3%. Surface mount D2PAK package, 800 units per reel. Operating temperature range from -40°C to 125°C. Halogen and lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | D2PAK |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7.7V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 927mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
