
Adjustable LDO regulator delivering up to 1A output current. Features low noise operation with a Power Supply Rejection Ratio (PSRR) of 65dB. Operates from a 2V to 9V input voltage range, providing an adjustable output voltage from 900mV to 7.7V with 1% accuracy. Housed in a compact 3x3mm DFN package, this surface-mount component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 150°C.
Sign in to ask questions about the Onsemi NCP5661MNADJT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP5661MNADJT2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Input Bias Current | 1.3mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5661MNADJT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
