
1.5V fixed output LDO regulator, capable of delivering up to 2A output current. Features low noise operation with a PSRR of 65dB and a quiescent current of 3mA. Offers 1% output voltage accuracy and a dropout voltage of 1V. Operates with an input voltage range of 2V to 9V and is housed in a 5-lead D2PAK surface mount package. This RoHS and Halogen Free component is designed for positive voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP5662DS15R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662DS15R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
