
1.8V fixed output LDO regulator, capable of delivering up to 2A output current with 1% accuracy. Features a low dropout voltage of 1V and a high Power Supply Rejection Ratio (PSRR) of 65dB. Operates with an input voltage range of 2V to 9V and a quiescent current of 3mA. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, supplied on an 800-piece tape and reel. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP5662DS18R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662DS18R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
