
Adjustable positive linear voltage regulator, 2A output current, 1% output voltage accuracy, and 65dB PSRR. Features a 1V dropout voltage and a maximum input voltage of 9V. Operates from -40°C to 85°C in a 5-lead D2PAK surface mount package.
Sign in to ask questions about the Onsemi NCP5662DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP5662DSADJR4G technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1V |
| Height | 4.57mm |
| Length | 10.67mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Output Voltage Accuracy | 1% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
