
Adjustable LDO regulator, 2A output current, 1% accuracy, and 65dB PSRR. Features a low dropout voltage of 1V, with adjustable output voltage from 900mV to 7.7V. Operates from a 2V to 9V input voltage range and supports a maximum output current of 2A. Packaged in a 4x4mm DFN surface-mount package, this halogen-free and lead-free component is supplied on a 4000-piece tape and reel.
Onsemi NCP5662MNADJR2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5662MNADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
