
3A LDO Regulator, featuring adjustable output voltage from 1.5V to 7V with a 900mV reference voltage and 0.2% accuracy. This positive polarity, single-channel device offers a low dropout voltage of 1V and a minimum current limit of 3A, supporting a maximum input voltage of 9V. Designed for surface mounting in a D2PAK package, it operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP5663DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP5663DSADJR4G technical specifications.
| Accuracy | 0.2% |
| Package/Case | D2PAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 0.18inch |
| Lead Free | Lead Free |
| Length | 0.402inch |
| Min Current Limit | 3A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Output Voltage Accuracy | 0.2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 0.368inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5663DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
