Adjustable positive linear voltage regulator, 1.5A output current, with a low dropout voltage and fast transient response. Features a wide input voltage range from 1.8V to 13.5V and an adjustable output voltage from 1.24V to 13V. Operates across a temperature range of -40°C to 125°C with 2.5% accuracy. Packaged in a 5-lead D2PAK surface mount package, supplied on 800-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP57152DSADJR4G technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.271V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
