
3A adjustable positive linear voltage regulator with low dropout and high PSRR for fast transient response. Features a 1.24V to 13V output voltage range, 1.5% accuracy, and a maximum input voltage of 13.5V. Operates from -40°C to 125°C and is available in a 5-lead D2PAK surface mount package. This RoHS and Halogen Free component is supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCP57302DSADJR4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.259V |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
