
Positive fixed output linear voltage regulator, LDO, offering a 2.5V output at 150mA. Features low noise operation with a 280mV dropout voltage and 60dB PSRR. Operates from a 2V to 6V input voltage range with 2% output voltage accuracy. Includes an enable function with auto discharge and is housed in a compact SC-82AB surface mount package.
Onsemi NCP582DSQ25T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 280mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
