
Low noise, fixed 2.8V positive linear voltage regulator (LDO) with 150mA output current. Features a 220mV dropout voltage at 150mA and 2% accuracy. Operates from a 2V to 6V input voltage range with a maximum power dissipation of 150mW. Includes an active-high enable with auto-discharge and a PSRR of 60dB. Packaged in a compact SC-82AB surface-mount case.
Onsemi NCP582DSQ28T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 220mV |
| Height | 1mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
