Low noise linear voltage regulator (LDO) with a fixed 3.0V output voltage and 150mA output current. Features a 220mV dropout voltage, 2% accuracy, and a maximum input voltage of 6V. Operates from -40°C to 85°C and is housed in a compact SC-82AB 4-lead surface mount package. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCP582LSQ30T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 220mV |
| Height | 1mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
