
Low noise linear voltage regulator (LDO) with a fixed 2.9V output and 150mA output current. Features a 2% accuracy, 60dB PSRR, and operates from a 2V to 6V input voltage range. This surface mount component is housed in a SOT-563 package, offering a low quiescent current of 95uA and an input bias current of 75uA. It includes an active low enable function and is RoHS compliant, supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCP582LXV29T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
