3.3V fixed output positive linear voltage regulator (LDO) with 150mA output current. Features low noise operation, 2% voltage accuracy, and a 60dB PSRR. Operates from a 2V to 6V input voltage range with a quiescent current of 95uA. Packaged in a 6-lead SOT-563 surface mount package, supplied on a 4000-piece tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NCP582LXV33T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
