
Adjustable LDO voltage regulator delivering up to 3A output current. Features a wide input voltage range from 2.5V to 13.5V and an adjustable output voltage from 1.24V to 12.9V with 2% accuracy. Designed for surface mount applications in a 5-lead D2PAK package, offering fast transient response. Operates across a temperature range of -40°C to 125°C, is RoHS and Halogen Free compliant, and supplied in 800-piece tape and reel packaging.
Onsemi NCP58302DSADJR4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.236mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.9V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 12.9V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP58302DSADJR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
