Low quiescent current (1.5µA) linear voltage regulator (LDO) with a fixed 3.0V output voltage and 150mA output current capability. Features a 250mV dropout voltage at 150mA and 2% accuracy. Operates from a 1.7V to 6V input voltage range and supports a maximum operating temperature of 85°C. Packaged in a compact SC-82AB surface-mount package, supplied on tape and reel.
Sign in to ask questions about the Onsemi NCP583SQ30T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP583SQ30T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Height | 1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP583SQ30T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
