The NCP583XV30T1G is a surface mount linear voltage regulator with an output voltage of 3V and a quiescent current of 1.5uA. It operates over a temperature range of -40°C to 85°C and is available in a SOT-563 package. The device is RoHS compliant and has a maximum input voltage of 6V and a minimum input voltage of 1.7V. It is a fixed output type with a single output and is not radiation hardened.
Onsemi NCP583XV30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-563 |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.