
Surface mount linear voltage regulator (LDO) with a fixed 1.2V output voltage and 200mA maximum output current. Features tri-mode operation (Active High, LP, and FT modes), low quiescent current of 70µA, and a dropout voltage of 300mV. Maximum input voltage is 6V, with an operating supply voltage of 6V. Housed in a SOT-23 5-lead package, this RoHS compliant component offers 3% output voltage accuracy and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Height | 0.051inch |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.122inch |
| RoHS | Compliant |
