
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 2.6 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP584HSN26T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP584HSN26T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
