Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 2.8 V; Active High, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
