
Positive fixed output linear voltage regulator (LDO) with 900mV output voltage and 200mA maximum output current. Features tri-mode operation (Active High, LP, and FT), low quiescent current of 70µA, and a dropout voltage of 400mV. Operates with a minimum input voltage of 1.4V and a maximum input voltage of 6V, offering 3% voltage accuracy. Packaged in a SOT-23-5 surface mount configuration, this lead-free and RoHS compliant component has a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 70uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |