
CMOS LDO linear voltage regulator, 300mA output current, fixed 0.9V output voltage. Features Tri-Mode operation (LP, FT, and Auto Discharge), 550mV dropout voltage, and 3% accuracy. Operates from 1.4V to 6V input voltage, with a quiescent current of 90µA. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component offers a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C.
Onsemi NCP585DSN09T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 550mV |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 900mV |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP585DSN09T1G to view detailed technical specifications.
No datasheet is available for this part.