
CMOS LDO linear voltage regulator, 1.25V fixed output voltage, delivering up to 300mA. Features tri-mode operation (LP, FT, Auto Discharge) with active high enable. Offers 3% accuracy, 1.4V to 6V input voltage range, and low quiescent current of 90uA. Packaged in SOT-23-5 for surface mounting, supplied on a 3000-piece tape and reel. Operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
