
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.5 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 111uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
