
CMOS LDO linear voltage regulator, 300 mA output current, fixed 1.8V output voltage with 3% accuracy. Features Tri-Mode operation (LP and FT), active high enable with auto discharge, and a maximum input voltage of 6V. Housed in a SOT-23-5 surface mount package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 250mW. Supplied on a 3000-piece reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
