
CMOS LDO linear voltage regulator, 300 mA output current, fixed 2.5 V output voltage. Features tri-mode operation (LP, FT, and Auto Discharge) with an active-high enable. Dropout voltage is 310 mV at 300 mA. Operates from 1.4 V to 6 V input voltage, with a maximum power dissipation of 250 mW. Packaged in a SOT-23-5 surface mount case, supplied on a 3000-piece tape and reel.
Onsemi NCP585DSN25T1G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 310mV |
| Height | 0.051inch |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 250mW |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.122inch |
| RoHS | Compliant |
No datasheet is available for this part.