
CMOS LDO linear voltage regulator, 300 mA output current, fixed 2.8V output voltage. Features Tri-Mode operation (LP and FT modes) with auto discharge. Maximum input voltage is 6V, minimum input voltage is 1.4V. Accuracy is 3%, with a quiescent current of 90 µA. Packaged in a SOT-23-5 surface mount case, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
