CMOS LDO linear voltage regulator, 300mA output current, fixed 3.0V output voltage. Features tri-mode operation (LP, FT, and auto-discharge), 3% accuracy, and a maximum input voltage of 6V. Operates from 1.4V to 6V input, with a quiescent current of 90uA and input bias current of 60uA. Packaged in a SOT-23-5 surface mount case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 250mW |
| Max Supply Current | 111uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
