The NCP590MNPPTAG is a dual linear voltage regulator from Onsemi, featuring a 2.8V output voltage and 300mA output current. It operates from a maximum input voltage of 5.5V and has a maximum supply current of 250uA. The device is packaged in a DFN package and is RoHS compliant. It has a power supply rejection ratio of 40dB and a quiescent current of 125uA. The NCP590MNPPTAG is suitable for surface mount applications and has a maximum operating temperature of 125°C.
Onsemi NCP590MNPPTAG technical specifications.
| Package/Case | DFN |
| Input Bias Current | 80uA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.