
The NCP590MNVVTAG is a dual 3.3V fixed regulator from Onsemi, featuring an accuracy of 0.9%. It operates within a temperature range of -40°C to 125°C and is available in a DFN package. The device has a maximum output current of 300mA and a maximum supply current of 250uA. It is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NCP590MNVVTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP590MNVVTAG technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Input Bias Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP590MNVVTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
