
Adjustable LDO regulator delivering up to 1.5A output current with a low dropout voltage of 300mV. Features fast transient response, 1.5% accuracy, and a wide input voltage range from 2.24V to 13.5V. Operates across a temperature range of -40°C to 125°C. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, this positive polarity regulator is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCP59152DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP59152DSADJR4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.259V |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59152DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
