The NCP59301DS30R4G is a linear voltage regulator with an output voltage of 3V and a maximum output current of 3A. It is packaged in a TO-263-6 package and is designed to operate over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free. It is available in a tape and reel packaging format with 800 units per package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | NCP59300 |
| Width | 9.347mm |
| RoHS | Compliant |
