
High-performance LDO regulator delivering a stable 5V output with up to 3A current. Features low dropout voltage, high Power Supply Rejection Ratio (PSRR), and fast transient response. Operates from a 2.24V to 13.5V input range with ±1.5% accuracy. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, this RoHS and Halogen Free component is supplied on an 800-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
