
Adjustable positive linear voltage regulator IC, 3A output current, 1.24V to 13V adjustable output voltage range. Features 300mV dropout voltage, 1% accuracy, and high PSRR with fast transient response. Operates from 2.24V to 13.5V input voltage, with a maximum operating temperature of 125°C. Packaged in a 5-lead D2PAK surface mount case, supplied on 800-reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP59302DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP59302DSADJR4G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59302DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
