
Adjustable dual rail LDO regulator, 3 A maximum output current, featuring ultra-low dropout voltage (95 mV nominal, 160 mV maximum at 3 A). This integrated circuit offers high Power Supply Rejection Ratio (PSRR) and low noise performance. It supports an output voltage range from 0.8 V to 3.6 V. The component is housed in a compact 3x3mm DFN10 package, with a 10-terminal configuration. Operating temperature range is -40°C to 125°C.
Onsemi NCP59744MN1ADJTBG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.16 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP59744MN1ADJTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.