
Ultra-low dropout linear voltage regulator IC, offering 3A output current with a 1% accuracy. Features high PSRR of 50dB and low noise operation, supporting adjustable or fixed output voltages from 800mV to 3.6V. Designed for surface mount applications with a compact 5x5mm QFN package, operating from 800mV to 5.5V input. Ideal for power management in demanding applications, with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | QFN |
| Height | 1mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.2mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.004339oz |
| Width | 0.65mm |
| RoHS | Compliant |
