Adjustable LDO regulator delivering up to 1.5A output current with ultra-low dropout. Features high Power Supply Rejection Ratio (PSRR) of 30dB and low noise operation. Operates with input voltages from 800mV to 5.5V, providing an adjustable output voltage up to 3.6V with 2% accuracy. Packaged in a VQFN 5x5 surface mount package, this lead-free, RoHS compliant component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Radiation Hardening | No |
| Reference Voltage | 804mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
