
Ultra-low dropout linear voltage regulator, 3A output current, with a 120mV dropout voltage. Features high PSRR of 30dB and low noise operation. Offers adjustable and fixed output voltage up to 3.6V, with 2% accuracy. Operates from 800mV to 5.5V input, with a 1.2mA operating supply current. Packaged in a 5x5mm QFN with 0.65mm pitch, suitable for surface mounting.
Onsemi NCP59749MN2ADJTBG technical specifications.
| Accuracy | 2% |
| Package/Case | QFN |
| Dropout Voltage | 120mV |
| Height | 1mm |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1.2mA |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Reference Voltage | 802mV |
| RoHS Compliant | Yes |
| Weight | 0.004339oz |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP59749MN2ADJTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
