The NCP59800BMNADJTAG is an adjustable linear voltage regulator with a maximum output voltage of 5V and a minimum output voltage of 0.8V. It can supply a maximum output current of 1A. The device operates over a temperature range of -40°C to 125°C. The regulator is packaged in an HVSON-8 package.
Onsemi NCP59800BMNADJTAG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP59800BMNADJTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.